+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04980903ZXT

Fuse holder; 200A; M6 screw; Leads: solder lugs M5; UL94V-HB; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
04980903ZXT
TME Symbol:
04980903ZXT

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
M6 screw
Leads
solder lugs M5
Flammability rating
UL94V-HB
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight22.56 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04980903ZXT
123 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.22 USDGross price for quantities from 1 pcs - 12.22 USD
Net price for quantities from 5 pcs - 10.68 USDGross price for quantities from 5 pcs - 10.68 USD
Net price for quantities from 10 pcs - 9.82 USDGross price for quantities from 10 pcs - 9.82 USD
Net price for quantities from 25 pcs - 8.69 USDGross price for quantities from 25 pcs - 8.69 USD
Net price for quantities from 50 pcs - 7.91 USDGross price for quantities from 50 pcs - 7.91 USD
Net price for quantities from 100 pcs - 7.30 USDGross price for quantities from 100 pcs - 7.30 USD
Net price for quantities from 264 pcs - 6.99 USDGross price for quantities from 264 pcs - 6.99 USD