+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04980917ZXT

Fuse holder; 200A; M3 screw; Leads: solder lugs M3; UL94V-HB; 32V

Manufacturer: LITTELFUSE

Manufacturer part number:
04980917ZXT
TME Symbol:
04980917ZXT

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
M3 screw
Leads
solder lugs M3
Flammability rating
UL94V-HB
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04980917ZXT
0 in TME stock
Net price for quantities from 330 pcs - 5.83 USDGross price for quantities from 330 pcs - 5.83 USD
No. of pieces (Multiplicity: 330)
Minimum order quantity: 330.
Multiplicity: 330.