+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04980923ZXT

Fuse holder; 200A; M6 screw; Leads: solder lugs M6; UL94V-HB; 32V

Manufacturer: LITTELFUSE

Manufacturer part number:
04980923ZXT
TME Symbol:
04980923ZXT

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
M6 screw
Leads
solder lugs M6
Flammability rating
UL94V-HB
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04980923ZXT
0 in TME stock
Net price for quantities from 264 pcs - 5.14 USDGross price for quantities from 264 pcs - 5.14 USD
Net price for quantities from 528 pcs - 4.74 USDGross price for quantities from 528 pcs - 4.74 USD
Net price for quantities from 1056 pcs - 4.43 USDGross price for quantities from 1056 pcs - 4.43 USD
Net price for quantities from 2640 pcs - 4.24 USDGross price for quantities from 2640 pcs - 4.24 USD
No. of pieces (Multiplicity: 264)
Minimum order quantity: 264.
Multiplicity: 264.