+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04980933.X

Fuse holder; 200A; on panel; Leads: solder lugs M5; UL94V-2; 58V


Manufacturer: LITTELFUSE

Manufacturer part number:
04980933.X
TME Symbol:
04980933.X

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
on panel
Leads
solder lugs M5
Flammability rating
UL94V-2
Rated voltage
58V
IP rating
IP67, IP69K
Fuse accessories application
automotive fuses
Operating temperature
-40...85°C
Gross weight224.5 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04980933.X
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.85 USDGross price for quantities from 1 pcs - 50.85 USD
Net price for quantities from 10 pcs - 42.24 USDGross price for quantities from 10 pcs - 42.24 USD