+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04981038HXFC

Fuse holder; 200A; M4 screw; Leads: solder lugs M5; UL94V-0; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
04981038HXFC
TME Symbol:
04981038HXFC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
M4 screw
Leads
solder lugs M5
Flammability rating
UL94V-0
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight54.3 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04981038HXFC
0 in TME stock
Net price for quantities from 1 pcs - 10.64 USDGross price for quantities from 1 pcs - 10.64 USD
Net price for quantities from 5 pcs - 10.03 USDGross price for quantities from 5 pcs - 10.03 USD
Net price for quantities from 10 pcs - 9.69 USDGross price for quantities from 10 pcs - 9.69 USD
Net price for quantities from 40 pcs - 9.18 USDGross price for quantities from 40 pcs - 9.18 USD
Net price for quantities from 80 pcs - 8.86 USDGross price for quantities from 80 pcs - 8.86 USD
Net price for quantities from 120 pcs - 8.44 USDGross price for quantities from 120 pcs - 8.44 USD
Net price for quantities from 160 pcs - 8.19 USDGross price for quantities from 160 pcs - 8.19 USD
Net price for quantities from 200 pcs - 8.07 USDGross price for quantities from 200 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.