+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0498200.MXT

Fuse: fuse; automotive; M5 screw; 200A; 32VDC; medium time-lag


Manufacturer: LITTELFUSE

Manufacturer part number:
0498200.MXT
TME Symbol:
0498200.MXT

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M5 screw
Current rating
200A
Rated voltage
32V DC
Fuse characteristics
medium time-lag
Fuse size
41x12x8mm
Manufacturer series
MIDI
Breaking capacity
2kA / 32V DC
Contact material
copper
Colour
violet
Resistance
260µΩ
Contact plating
tinned
Operating temperature
-40...125°C
Voltage drop
51mV
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0498200.MXT
0 in TME stock
Net price for quantities from 1000 pcs - 1.91 USDGross price for quantities from 1000 pcs - 1.91 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.