+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04982001ZXFC

Fuse holder; 200A; M4 screw; Leads: solder lugs M5; UL94V-0; 32V

Manufacturer: LITTELFUSE

Manufacturer part number:
04982001ZXFC
TME Symbol:
04982001ZXFC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
M4 screw
Leads
solder lugs M5
Flammability rating
UL94V-0
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04982001ZXFC
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Product for special order