+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0498900.TXN

Fuse holder; 40mm; 200A; screw type; Leads: M5 screws; black; 32VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
0498900.TXN
TME Symbol:
0498900.TXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
40mm
Maximum current
200A
Mounting
screw type
Leads
M5 screws
Colour
black
Rated voltage
32V DC
Fuse accessories application
automotive fuses
Gross weight21.6 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0498900.TXN
49 in TME stock
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 3 pcs - 10.66 USDGross price for quantities from 3 pcs - 10.66 USD
Net price for quantities from 5 pcs - 10.36 USDGross price for quantities from 5 pcs - 10.36 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 50 pcs - 9.44 USDGross price for quantities from 50 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs