+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0501160000

Stopper; IP54; polyamide; grey; VP; -40÷100°C; PG 29

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0501160000
TME Symbol:
0501160000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
IP rating
IP54
Body material
polyamide
Body colour
grey
Manufacturer series
VP
Operating temperature
-40...100°C
Thread
PG 29
Gross weight5.6 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
0501160000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 25.
Multiple of: 1.
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 75 pcs - 0.80 USDGross price for quantities from 75 pcs - 0.80 USD
Net price for quantities from 125 pcs - 0.70 USDGross price for quantities from 125 pcs - 0.70 USD