+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0501260000

Stopper; IP54; polyamide; VP; -40÷100°C; PG 36

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0501260000
TME Symbol:
0501260000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
IP rating
IP54
Body material
polyamide
Manufacturer series
VP
Operating temperature
-40...100°C
Thread
PG 36
Gross weight5.2 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
0501260000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 30 pcs - 1.46 USDGross price for quantities from 30 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD