+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0507001.MXEP

Fuse: fuse; ceramic; THT; 1A; 650VDC; quick blow; 6.99x32.7mm; 507


Manufacturer: LITTELFUSE

Manufacturer part number:
0507001.MXEP
TME Symbol:
0507001.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
1A
Rated voltage
650V DC
Fuse characteristics
quick blow
Fuse size
6.99x32.7mm
Manufacturer series
507
Breaking capacity
150A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 120s
Contact material
copper
Energy I2t
0.6A2s
Resistance
0.37Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0507001.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 6.27 USDGross price for quantities from 1000 pcs - 6.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.