+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0507008.MXP

Fuse: fuse; ceramic; holders; 8A; 650VDC; quick blow; 31.8x6.35mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0507008.MXP
TME Symbol:
0507008.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
8A
Rated voltage
650V DC
Fuse characteristics
quick blow
Fuse size
31.8x6.35mm
Manufacturer series
507
Breaking capacity
150A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 120s
Contact material
copper
Energy I2t
53A2s
Resistance
20.7mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
CE cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0507008.MXP
0 in TME stock
Net price for quantities from 1000 pcs - 6.27 USDGross price for quantities from 1000 pcs - 6.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.