+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05085C104KAT2A

Capacitor: ceramic; MLCC; 100nF; 50V; X7R; ±10%; SMD; 0508; 180mm

Manufacturer: KYOCERA AVX

Manufacturer part number:
05085C104KAT2A

Alternative designations: KGL21DR71H104KU

TME Symbol:
05085C104KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0508
Case - mm
1220
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGL21DR71H104KU
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
05085C104KAT2A
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
Net price for quantities from 12000 pcs - 0.11 USDGross price for quantities from 12000 pcs - 0.11 USD
Net price for quantities from 16000 pcs - 0.09 USDGross price for quantities from 16000 pcs - 0.09 USD
Net price for quantities from 20000 pcs - 0.09 USDGross price for quantities from 20000 pcs - 0.09 USD
Net price for quantities from 24000 pcs - 0.08 USDGross price for quantities from 24000 pcs - 0.08 USD
Net price for quantities from 40000 pcs - 0.07 USDGross price for quantities from 40000 pcs - 0.07 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product