+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | THT | |
Current rating | 2A | |
Rated voltage | 500V AC | |
Fuse characteristics | medium time-lag | |
Fuse size | 6.99x32.7mm | |
Manufacturer series | 514 | |
Breaking capacity | 5000A | |
Breaking characteristics | 1In: min 4h, 2In: max 120s | |
Contact material | copper | |
Energy I2t | 4.12A2s | |
Resistance | 0.15Ω | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | CE cURus |