+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

051401.6MXEP

Fuse: fuse; ceramic; THT; 1.6A; 500VAC; quick blow; 6.99x32.7mm; 514


Manufacturer: LITTELFUSE

Manufacturer part number:
051401.6MXEP
TME Symbol:
051401.6MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
1.6A
Rated voltage
500V AC
Fuse characteristics
quick blow
Fuse size
6.99x32.7mm
Manufacturer series
514
Breaking capacity
5000A
Breaking characteristics
1In: min 4h, 2In: max 120s
Contact material
copper
Energy I2t
1.92A2s
Resistance
214mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
051401.6MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 6.20 USDGross price for quantities from 1000 pcs - 6.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.