+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

051401.6MXP

Fuse: fuse; ceramic; holders; 1.6A; 500VAC; medium time-lag; 514


Manufacturer: LITTELFUSE

Manufacturer part number:
051401.6MXP
TME Symbol:
051401.6MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
1.6A
Rated voltage
500V AC
Fuse characteristics
medium time-lag
Fuse size
31.8x6.35mm
Manufacturer series
514
Breaking capacity
5000A
Breaking characteristics
1In: min 4h, 2In: max 120s
Contact material
copper
Energy I2t
1.92A2s
Resistance
214mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
CE cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
051401.6MXP
0 in TME stock
Net price for quantities from 1000 pcs - 5.41 USDGross price for quantities from 1000 pcs - 5.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.