+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PCE
Manufacturer | PCE | |
Type of connector | AC supply | |
Kind of connector | female | |
Connector | socket | |
Connector pinout layout | 2P+PE | |
Rated voltage | 230V AC | |
Current rating | 16A | |
Colour | brown | |
Mechanical mounting | for cable | |
Number of pins | 3 | |
IP rating | IP20 | |
Spatial orientation | straight |