+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0522-SS

Connector: AC supply; male; power supply; plug; 2P+PE; 250VAC; 16A


Manufacturer: PCE

Manufacturer part number:
0522-SS
TME Symbol:
0522-SS

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
male
Connector family
power supply
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Body colour
black
Marker colour
black
Mechanical mounting
for cable
Number of pins
3
IP rating
IP54
Spatial orientation
straight
Electrical mounting
screw terminal
Manufacturer series
TAURUS 2
Wire cross-section
2.5mm2
Conform to the norm
VDE
Connector variant
  • round
  • Uni-Schuko
  • with earthing
Gross weight70.93 g
Certificates
See other products in this category: Mains connectors PCE,
See other products from this series.:
*
0522-SS
465 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 5 pcs - 4.76 USDGross price for quantities from 5 pcs - 4.76 USD
Net price for quantities from 20 pcs - 4.20 USDGross price for quantities from 20 pcs - 4.20 USD
Packaging method by the manufacturer:Cardboard = 30 pcs