+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0525025.MXP

Fuse: fuse; ceramic; holders; 25A; 450VDC; 31.8x6.35mm; 525


Manufacturer: LITTELFUSE

Manufacturer part number:
0525025.MXP
TME Symbol:
0525025.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
25A
Rated voltage
450V DC
Fuse size
31.8x6.35mm
Manufacturer series
525
Breaking capacity
10kA
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0525025.MXP
0 in TME stock
Net price for quantities from 1000 pcs - 7.67 USDGross price for quantities from 1000 pcs - 7.67 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.