+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | holders | |
Current rating | 30A | |
Rated voltage | 450V DC | |
Fuse size | 31.8x6.35mm | |
Manufacturer series | 525 | |
Breaking capacity | 10kA | |
Operating temperature | -55...125°C | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | cURus |