+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05710007L

Fuse holder; 10x38mm; 30A; 600VAC; 571; on panel; black; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
05710007L
TME Symbol:
05710007L

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Maximum current
30A
Rated voltage
600V AC
Manufacturer series
571
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
connectors, for soldering, straight
Leads dimensions
4.75x0.8mm
Mounting hole dimensions
Ø22.6mm
Contact material
brass
Contact plating
tinned
Gross weight27.435 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
See other products from this series.:
*
05710007L
141 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.51 USDGross price for quantities from 1 pcs - 24.51 USD
Packaging method by the manufacturer:Cardboard = 50 pcs