+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 0.15mH | |
Operating current | 0.56A | |
Resistance | 0.635Ω | |
Tolerance | ±10% | |
Body dimensions | Ø7.5x5.2mm | |
Test frequency | 10kHz | |
Terminal pitch | 2.5mm | |
Leads | radial | |
Core material | ferrite | |
Diameter | 7.5mm | |
Height | 5.2mm |