+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05HCP-152K-51

Inductor: wire; THT; 1.5mH; 0.168A; R: 6.625Ω; ±10%; Ø7.5x5.2mm


Manufacturer: FASTRON

Manufacturer part number:
05HCP-152K-51
TME Symbol:
05HCP-152K-51

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.168A
Resistance
6.625Ω
Tolerance
±10%
Body dimensions
Ø7.5x5.2mm
Test frequency
10kHz
Terminal pitch
2.5mm
Leads
radial
Core material
ferrite
Diameter
7.5mm
Height
5.2mm
Gross weight0.672 g
Certificates
See other products in this category: Inductors FASTRON,
*
05HCP-152K-51
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product