+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of automation module | pressure switch | |
Controlled parameter | pressure | |
Pressure setting range | 4...20bar | |
Kind of output 1 | relay, SPDT | |
Regulation for output 1 | hysteresis 3,0 bar | |
Output 1 electrical parameters | 250V AC / 16A | |
Operating temperature | -40...65°C | |
IP rating | IP30 | |
Manufacturer series | KP37 | |
The programming method | adjusting screw | |
Mounting | G1/2 A | |
Operating pressure | max. 28bar | |
Body dimensions | 84x61x44mm | |
Sensors features | manual reset | |
Trade name | KP |