+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0601401

Fuse: fuse; automotive; 400A; 32VDC; 68.6mm

Manufacturer: MTA

Manufacturer part number:
0601401
TME Symbol:
0601401

Specification

Manufacturer
MTA
Type of fuse
fuse
Kind of fuse
automotive
Current rating
0.4kA
Rated voltage
32V DC
Fuse size
68.6mm
Colour
violet
Gross weight19.89 g
Certificates
See other products in this category: Other Car Fuses MTA,
*
0601401
0 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 20 pcs - 1.74 USDGross price for quantities from 20 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs