+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06031A221F4T4A

Capacitor: ceramic; MLCC; 220pF; 100V; C0G (NP0); ±1%; SMD; 0603


Manufacturer: KYOCERA AVX

Manufacturer part number:
06031A221F4T4A
TME Symbol:
06031A221F4T4A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
220pF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Roll diameter max.
330mm
Operating temperature
-55...125°C
Alias
KAM15ACG2A221FM
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
06031A221F4T4A
0 in TME stock
Net price for quantities from 15000 pcs - 0.27 USDGross price for quantities from 15000 pcs - 0.27 USD
Net price for quantities from 30000 pcs - 0.25 USDGross price for quantities from 30000 pcs - 0.25 USD
Net price for quantities from 45000 pcs - 0.24 USDGross price for quantities from 45000 pcs - 0.24 USD
Net price for quantities from 60000 pcs - 0.24 USDGross price for quantities from 60000 pcs - 0.24 USD
Net price for quantities from 75000 pcs - 0.23 USDGross price for quantities from 75000 pcs - 0.23 USD
Net price for quantities from 120000 pcs - 0.22 USDGross price for quantities from 120000 pcs - 0.22 USD
Net price for quantities from 150000 pcs - 0.22 USDGross price for quantities from 150000 pcs - 0.22 USD
Net price for quantities from 240000 pcs - 0.21 USDGross price for quantities from 240000 pcs - 0.21 USD
Net price for quantities from 300000 pcs - 0.20 USDGross price for quantities from 300000 pcs - 0.20 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Hardly available product