+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0603ESDA-MLP7

Arrester: surge arrester; SMD; 0603; Uoper max: 30VDC; 50mF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
0603ESDA-MLP7
TME Symbol:
0603ESDA-MLP7

Specification

Manufacturer
EATON ELECTRONICS
Type of surge arrester
surge arrester
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
30V DC
Capacitance
50mF
Operating temperature
-55...125°C
Gross weight0.016 g
Certificates
See other products in this category: SMD surge arrestors EATON ELECTRONICS,
*
0603ESDA-MLP7
5046 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs