+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0603ESDA2-TR2

Arrester: surge arrester; SMD; 0603; Uoper max: 30VDC; 0.1pF

Manufacturer: BUSSMANN

Manufacturer part number:
0603ESDA2-TR2
TME Symbol:
0603ESDA2-TR2

Specification

Manufacturer
BUSSMANN
Type of surge arrester
surge arrester
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
30V DC
Capacitance
0.1pF
Surge arresters application
audio, video input/output protection, data input protection
Operating temperature
-55...125°C
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD surge arrestors BUSSMANN,
*
0603ESDA2-TR2
10901 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 5 000 pcs