+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 80mA | |
Max surge current | 40A | |
Switched current | 200mA | |
Max. voltage | 15V DC | |
Manufacturer series | 0603L | |
Power | 0.5W | |
Min. resistance | 2.5Ω | |
Max resistance | 12Ω | |
Case - inch | 0603 | |
A dimension | 1.8mm | |
B dimension | 1mm | |
C dimension | 0.6mm | |
D dimension | 0.5mm | |
E dimension | 0.4mm | |
Operating temperature | -40...85°C |