+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0603L010YR

Fuse: PTC polymer; SMD; 100mA; 15V; 15VDC; 0603; tinned


Manufacturer: LITTELFUSE

Manufacturer part number:
0603L010YR
TME Symbol:
0603L010YR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Switched current
0.3A
Rated voltage
15V/15V DC
Max. voltage
15V DC
Breaking capacity
40A
Case - inch
0603
Case - mm
1608
Contact plating
tinned
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
*
0603L010YR
0 in TME stock
Net price for quantities from 4000 pcs - 1.34 USDGross price for quantities from 4000 pcs - 1.34 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.