+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0603L020YR

Fuse: PTC polymer; SMD; 200mA; 0603L; 0603


Manufacturer: LITTELFUSE

Manufacturer part number:
0603L020YR
TME Symbol:
0603L020YR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Max surge current
40A
Switched current
0.5A
Max. voltage
9V DC
Manufacturer series
0603L
Power
0.5W
Min. resistance
550mΩ
Max resistance
3.5Ω
Case - inch
0603
A dimension
1.8mm
B dimension
1mm
C dimension
0.75mm
D dimension
0.5mm
E dimension
0.4mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
0603L020YR
0 in TME stock
Net price for quantities from 4000 pcs - 1.39 USDGross price for quantities from 4000 pcs - 1.39 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.