+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0603L035YR

Fuse: PTC polymer; 350mA; SMD; 0603L; 0603

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
0603L035YR
TME Symbol:
0603L035YR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.35A
Max surge current
40A
Switched current
0.75A
Max. voltage
6V DC
Mounting
SMD
Manufacturer series
0603L
Power
0.5W
Min. resistance
200mΩ
Max resistance
Case - inch
0603
A dimension
1.8mm
B dimension
1mm
C dimension
1.55mm
D dimension
0.5mm
E dimension
0.4mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
0603L035YR
0 in TME stock
Net price for quantities from 4000 pcs - 1.39 USDGross price for quantities from 4000 pcs - 1.39 USD
No. of pieces (Multiplicity: 4 000)