+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0603YC223KAT2A

Capacitor: ceramic; MLCC; 22nF; 16V; X7R; ±10%; SMD; 0603; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
0603YC223KAT2A

Alternative designations: KGM15AR71C223KT

TME Symbol:
0603YC223KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
22nF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
0603YC223KAT2A
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Net price for quantities from 16000 pcs - 0.02 USDGross price for quantities from 16000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 40000 pcs - 0.02 USDGross price for quantities from 40000 pcs - 0.02 USD
Net price for quantities from 80000 pcs - 0.01 USDGross price for quantities from 80000 pcs - 0.01 USD
Net price for quantities from 160000 pcs - 0.01 USDGross price for quantities from 160000 pcs - 0.01 USD
Net price for quantities from 500000 pcs - 0.01 USDGross price for quantities from 500000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product