+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Alternative designations: KGM15BR51C475KT
Manufacturer | KYOCERA AVX | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 4.7µF | |
Operating voltage | 16V | |
Dielectric | X5R | |
Tolerance | ±10% | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Roll diameter max. | 180mm | |
Operating temperature | -55...85°C | |
Alias | KGM15BR51C475KT |