+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

060G4309

Converter: pressure; 0÷40bar; 9÷32VDC; 0.5%; IP65; G1/2"; -40÷125°C


Manufacturer: DANFOSS

Manufacturer part number:
060G4309
TME Symbol:
060G4309

Specification

Manufacturer
DANFOSS
Type of converter
pressure
Pressure setting range
0...40bar
Measurement accuracy
0.5%
IP rating
IP65
Mounting
G1/2"
Operating temperature
-40...125°C
Manufacturer series
MBS 4201
Connection
PG9
Supply voltage
  • 9...32V DC
Gross weight260 g
Certificates
EAN code5702423158775
See other products in this category: Pressure Transducers DANFOSS,
See other products from this series.:
*
060G4309
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 466.92 USDGross price for quantities from 1 pcs - 466.92 USD
Net price for quantities from 5 pcs - 433.57 USDGross price for quantities from 5 pcs - 433.57 USD