+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of converter | pressure | |
Pressure setting range | 0...600bar | |
Measurement accuracy | 0.5% | |
IP rating | IP65 | |
Mounting | G1/2" | |
Operating temperature | -40...125°C | |
Manufacturer series | MBS 4251 | |
Connection | PG9 |