+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

060G4370

Converter: pressure; 0÷16bar; 10÷28VDC; relative pressure; 0.5%


Manufacturer: DANFOSS

Manufacturer part number:
060G4370
TME Symbol:
060G4370

Specification

Manufacturer
DANFOSS
Type of converter
pressure
Pressure setting range
0...16bar
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP65
Mounting
G1/2"
Operating temperature
-40...125°C
Manufacturer series
MBS 4251
Connection
PG9
Supply voltage
  • 10...28V DC
Gross weight242.35 g
Certificates
EAN code5702423160679
See other products in this category: Pressure Transducers DANFOSS,
See other products from this series.:
*
060G4370
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 494.39 USDGross price for quantities from 1 pcs - 494.39 USD
Net price for quantities from 5 pcs - 459.07 USDGross price for quantities from 5 pcs - 459.07 USD