+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

060L312966

Sensor: thermostat with capillary; SPDT; PG13,5; Temp: -40÷70°C


Manufacturer: DANFOSS

Manufacturer part number:
060L312966
TME Symbol:
060L312966

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG13,5
Operating temperature
-40...70°C
IP rating
IP67
Manufacturer series
KPS80
Temperature range
70...120°C, 158...248°F
Capillary tube lenght
2m
Gross weight1.1 kg
Certificates
EAN code5702423147816
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
060L312966
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 319.17 USDGross price for quantities from 1 pcs - 319.17 USD
Net price for quantities from 5 pcs - 298.65 USDGross price for quantities from 5 pcs - 298.65 USD