+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of sensors accessories | sensor pocket | |
Mounting | G1/2" | |
Capillary tube lenght | 200mm | |
Application - series/manufacturer | CAS, KPS, MBC, RT | |
Outside diameter | 15mm | |
Internal diameter | 13.5mm |