+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0612ZC225KAT2A

Capacitor: ceramic; MLCC; 2.2uF; 10V; X7R; ±10%; SMD; 0612; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
0612ZC225KAT2A
TME Symbol:
0612ZC225KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2µF
Operating voltage
10V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0612
Case - mm
1632
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGL31NR71A225KU
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
0612ZC225KAT2A
0 in TME stock
Net price for quantities from 2000 pcs - 0.54 USDGross price for quantities from 2000 pcs - 0.54 USD
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.50 USD
Net price for quantities from 6000 pcs - 0.48 USDGross price for quantities from 6000 pcs - 0.48 USD
Net price for quantities from 8000 pcs - 0.47 USDGross price for quantities from 8000 pcs - 0.47 USD
Net price for quantities from 10000 pcs - 0.46 USDGross price for quantities from 10000 pcs - 0.46 USD
Net price for quantities from 12000 pcs - 0.45 USDGross price for quantities from 12000 pcs - 0.45 USD
Net price for quantities from 20000 pcs - 0.42 USDGross price for quantities from 20000 pcs - 0.42 USD
Net price for quantities from 30000 pcs - 0.40 USDGross price for quantities from 30000 pcs - 0.40 USD
Net price for quantities from 50000 pcs - 0.37 USDGross price for quantities from 50000 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product