+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

061B100866

Automation module: pressure switch; pressure; IP rating: IP65


Manufacturer: DANFOSS

Manufacturer part number:
061B100866
TME Symbol:
061B100866

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
1...10bar
Operating temperature
-40...85°C
IP rating
IP65
Manufacturer series
MBC 5100
Mounting
G1/4"
Operating pressure
max. 150bar
Connection
PG11
Gross weight294 g
Certificates
EAN code5702423218653
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
061B100866
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 221.13 USDGross price for quantities from 1 pcs - 221.13 USD
Net price for quantities from 5 pcs - 205.33 USDGross price for quantities from 5 pcs - 205.33 USD