+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of automation module | pressure switch | |
Controlled parameter | pressure | |
Pressure setting range | 1...10bar | |
Operating temperature | -40...85°C | |
IP rating | IP65 | |
Manufacturer series | MBC 5100 | |
Mounting | G1/4" | |
Operating pressure | max. 150bar | |
Connection | PG13,5 |