+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

061B110566

Automation module: pressure switch; pressure; IP rating: IP65


Manufacturer: DANFOSS

Manufacturer part number:
061B110566
TME Symbol:
061B110566

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
5...40bar
Operating temperature
-40...85°C
IP rating
IP65
Manufacturer series
MBC 5100
Mounting
G1/4"
Operating pressure
max. 150bar
Connection
PG13,5
Gross weight332 g
Certificates
EAN code5702423218707
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
061B110566
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 219.82 USDGross price for quantities from 1 pcs - 219.82 USD
Net price for quantities from 5 pcs - 204.12 USDGross price for quantities from 5 pcs - 204.12 USD