+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of automation module | differential pressure switch | |
Controlled parameter | pressure | |
Pressure setting range | 0.3...5bar | |
Operating temperature | -10...85°C | |
IP rating | IP65 | |
Manufacturer series | MBC 5180 | |
Mounting | G1/4" | |
Operating pressure | max. 45bar | |
Connection | PG11 |