+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

061B129066

Automation module: differential pressure switch; pressure

Manufacturer: DANFOSS

Manufacturer part number:
061B129066
TME Symbol:
061B129066

Specification

Manufacturer
DANFOSS
Type of automation module
differential pressure switch
Controlled parameter
pressure
Pressure setting range
0.3...5bar
Operating temperature
-10...85°C
IP rating
IP65
Manufacturer series
MBC 5180
Mounting
G1/4"
Operating pressure
max. 45bar
Connection
PG11
Gross weight370 g
Certificates
EAN code5702423218721
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
061B129066
0 in TME stock
Net price for quantities from 1 pcs - 520.07 USDGross price for quantities from 1 pcs - 520.07 USD
Net price for quantities from 5 pcs - 482.92 USDGross price for quantities from 5 pcs - 482.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs