+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0636620000

Splice terminal: rail; SAK; 192A; 1kV; beige; L: 51.4mm; 10÷95mm2

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0636620000

Alternative designations: SAKG 70/35 II/GW

TME Symbol:
0636620000

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Manufacturer series
SAK
Current rating
192A
Rated voltage
1kV
Colour
beige
Length
51.4mm
Wire cross-section
10...95mm2
Number of terminals
1
Width
32mm
Body colour
yellow
Alias
SAKG 70/35 II/GW
Gross weight74 g
See other products in this category: Rail mounted connectors WEIDMÜLLER,
See other products from this series.:
*
0636620000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 40.19 USDGross price for quantities from 10 pcs - 40.19 USD