+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

063725P018

Heat shrink sleeve; semi-rigid; 4: 1; 7.44mm; L: 30mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
063725P018

Alternative designations: ES2000-NO.2-B9-0-30MM

TME Symbol:
063725P018

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
4:1
Min. diameter before shrinking
7.44mm
Length
30mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.65mm
Operating temperature
-40...130°C
Shrinkage temperature
135°C
Wall thickness
1.52mm
Kind of material
difficult to inflame
Gross weight88 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
063725P018
0 in TME stock
Net price for quantities from 1100 pcs - 0.18 USDGross price for quantities from 1100 pcs - 0.18 USD
Net price for quantities from 3300 pcs - 0.17 USDGross price for quantities from 3300 pcs - 0.17 USD
Net price for quantities from 5500 pcs - 0.15 USDGross price for quantities from 5500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.