+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

069176701901000

Tool: mounting tool; 20AWG÷18AWG; for IDC connectors; 9176-500


Manufacturer: KYOCERA AVX

Manufacturer part number:
069176701901000
TME Symbol:
069176701901000

Specification

Manufacturer
KYOCERA AVX
Type of tool
mounting tool
Wire size
20AWG...18AWG
Application
for IDC connectors
Application - series/manufacturer
9176-500
Gross weight11.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools KYOCERA AVX,
*
069176701901000
0 in TME stock
Net price for quantities from 1 pcs - 136.91 USDGross price for quantities from 1 pcs - 136.91 USD
Net price for quantities from 3 pcs - 121.70 USDGross price for quantities from 3 pcs - 121.70 USD
Net price for quantities from 10 pcs - 106.49 USDGross price for quantities from 10 pcs - 106.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.