+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0697H0500-05

Fuse: fuse; THT; 500mA; 350VAC; 100VDC; time-lag; 4x8.35x7.8mm

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0697H0500-05
TME Symbol:
0697H0500-05

Specification

Manufacturer
BEL FUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
0.5A
Rated voltage
100V DC/350V AC
Fuse characteristics
time-lag
Fuse size
4x8.35x7.8mm
Manufacturer series
0697H
Breaking capacity
65A
Max voltage drop
0.2V
Fuses application
battery chargers, power supply
Power dissipation
0.1W
Resistance
0.26Ω
Kind of package
box, bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
radial
Quantity in set/package
1000pcs.
Conform to the norm
cURus
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 BEL FUSE,
See other products from this series.:
*
0697H0500-05
0 in TME stock
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.