+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 2.5A | |
Rated voltage | 72V DC/350V AC | |
Fuse characteristics | time-lag | |
Fuse size | 4x8.35x7.8mm | |
Manufacturer series | 0697W | |
Breaking capacity | 100A | |
Max voltage drop | 87mV | |
Fuses application | battery chargers, power supply | |
Power dissipation | 0.7W | |
Resistance | 25mΩ | |
Kind of package | Ammo Pack | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | radial | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | CCC cURus VDE |